Clear Tubing Bubble and Liquid Level Sensors
Panasonic offers its clear tubing bubble and liquid level sensors that detect liquid and air bubbles without fail
Panasonic’s liquid level sensors are designed to detect the presence of liquid in a clear tubing or can be used to detect bubbles in liquid. These sensors are designed for 2 mm, 3 mm, and 4 mm clear tubing to snap into them for positive detection without debris or mis-alignment issues. Built in amplifiers equipped with two outputs determine if liquid is present or absent. The sensors are perfect for dispensing or empty container applications as well as bubble detection for liquids of all kinds.
Clear Tubing Bubble and Liquid Level Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BE-A301 | SENSOR BUBBLE DET NPN OPN COL | 199 - Immediate | $65.65 | View Details |
![]() | ![]() | BE-A401 | SENSOR BUBBLE DET NPN OPN COL | 56 - Immediate | $65.65 | View Details |
![]() | ![]() | BE-A201 | SENSOR BUBBLE DET NPN OPN COL | 175 - Immediate | $65.65 | View Details |